
* Images are for reference only
4211R-6
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4211R-6
- JLCPCB Part #
- C6088191
- Package
- Plugin,D3.5xL9.5mm
- Description
- 1 180Ω@100MHz Plugin,D3.5xL9.5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6120
200+
$0.6439
500+
$0.6214
1000+
$0.6117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?