
* Images are for reference only
APH0420T3R3M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0420T3R3M
- JLCPCB Part #
- C5349667
- Package
- SMD,4.4x4.2mm
- Description
- 3.3A 3.3uH 3.5A 87mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19009
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18814
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0727
150+
$0.0634
500+
$0.0564
3000+
$0.0510
6000+
$0.0482
Related Products
Welcome back, may I help you?