
* Images are for reference only
APSWPA8065S6R8MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- APSWPA8065S6R8MTF
- JLCPCB Part #
- C5363653
- Package
- SMD,8x8mm
- Description
- 26mΩ 4.5A 6.8uH 7.5A Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2259
50+
$0.1760
150+
$0.1546
700+
$0.1279
2800+
$0.1160
4900+
$0.1090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?