
* Images are for reference only
APMLP2520S3R3MT0S1
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLP2520S3R3MT0S1
- JLCPCB Part #
- C50325616
- Package
- 1008
- Description
- 1.2A 100mΩ 250mA 3.3uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2870
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2870
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.0992
150+
$0.0865
500+
$0.0770
3000+
$0.0695
6000+
$0.0656
Related Products