This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2R5AV5K821M0608C

Extended
Manufacturer
APAQ Tech
MFR.Part #
2R5AV5K821M0608C
JLCPCB Part #
C2919884
Package
SMD,D6.3xL7.5mm
Description
-55℃~+105℃ 2.5V 5A@100kHz 6.3mm 7.5mm 820uF Polymer ±20% SMD,D6.3xL7.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2304
10+ $0.1820
30+ $0.1611
100+ $0.1351
500+ $0.1235
900+ $0.1108

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons