
* Images are for reference only
AP3983RMTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3983RMTR-G1
- JLCPCB Part #
- C705093
- Package
- SO-7
- Description
- -40℃~+150℃@(Tj) 6.82V~25V 700V 80kHz DCM、PFM Modulation Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SO-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5091
10+
$0.5011
30+
$0.4962
100+
$0.4898
Related Products
Welcome back, may I help you?