* Images are for reference only
SFH 2201 A01
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 2201 A01
- JLCPCB Part #
- C5747437
- Package
- SMD
- Description
- 16V 950nm 300nm~1100nm 1nA SMD Photodiodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFH 2201 A01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFH 2201 A01 technical specifications, attributes, and parameters.
SFH 2201 A01 symbol, PCB footprint from the free EasyEDA PCB design tool.
SFH 2201 A01 datasheets or manufacturer documentation.
Datasheet: SFH 2201 A01 Datasheet (PDF)
Minimum: 9
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CHR71000HGES-1E5M1PA
OSRAM Opto Semicon
$9754.92
-
KB CSLNM1.14-4V7A-46-0-S
OSRAM Opto Semicon
$5.739
-
GW PUSRA1.EM-M8N7-XX58-1-700-R33
OSRAM Opto Semicon
$1.962
-
CMV12000-2E5M1PA
OSRAM Opto Semicon
$5609.0805
-
GW JTLPS1.CM-JNKN-XX52-1-150-R33
OSRAM Opto Semicon
$0.0516
-
GW JTLPS1.CM-JMKM-XX57-1-150-R33
OSRAM Opto Semicon
$0.0452