
* Images are for reference only
VEMD2023SLX01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEMD2023SLX01
- JLCPCB Part #
- C3211050
- Package
- SMD
- Description
- -40℃~+100℃ 1nA 35° 60V 750nm~1050nm 940nm SMD Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
10+
$0.8124
30+
$0.7145
100+
$0.6037
500+
$0.5539
1000+
$0.5315
Related Products
Welcome back, may I help you?