
* Images are for reference only
1541021ECA170
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1541021ECA170
- JLCPCB Part #
- C7163941
- Package
- SMD,2.4x0.6mm
- Description
- -40℃~+85℃ 10nA 33V 700nm~1100nm 940nm SMD,2.4x0.6mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6187
200+
$0.2475
500+
$0.2395
1000+
$0.2347
Related Products