
* Images are for reference only
ERS1JM151G13C33T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1JM151G13C33T
- JLCPCB Part #
- C721307
- Package
- Plugin,D10xL13mm
- Description
- -40℃~+105℃ 10mm 13mm 150uF 63V ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
50+
$0.0895
300+
$0.0779
600+
$0.0690
2400+
$0.0621
5100+
$0.0585
Related Products
Welcome back, may I help you?