This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERG1VM122W25OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ERG1VM122W25OT
JLCPCB Part #
C724451
Package
Plugin,D12.5xL25mm
Description
12.5mm 1200uF 25mm 35V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6091
200+ $0.2353
500+ $0.2272
1000+ $0.2240

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons