
* Images are for reference only
ERF1EM182K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERF1EM182K20OT
- JLCPCB Part #
- C724225
- Package
- Plugin,D13xL20mm
- Description
- 13mm 1800uF 20mm 25V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4147
200+
$0.1605
500+
$0.1548
1000+
$0.1521
Related Products
Welcome back, may I help you?