
* Images are for reference only
ERE1CM222K20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1CM222K20OT
- JLCPCB Part #
- C106494
- Package
- Plugin,D13xL20mm
- Description
- 13mm 16V 20mm 2200uF 4000hrs@105℃ 5mm ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 352
In-stock Item Pricing
Qty Unit Price
1+
$0.1842
50+
$0.1441
200+
$0.1269
500+
$0.1053
2500+
$0.0958
5000+
$0.0900
Related Products
Welcome back, may I help you?