
* Images are for reference only
EHS2GM121M31OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHS2GM121M31OT
- JLCPCB Part #
- C724381
- Package
- Plugin,D18xL31mm
- Description
- 120uF 18mm 31mm 400V ±20% 插件,D18xL31mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6104
200+
$1.0103
500+
$0.9749
1000+
$0.9572
Related Products
Welcome back, may I help you?