
* Images are for reference only
EHF2WM820L40OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHF2WM820L40OT
- JLCPCB Part #
- C724499
- Package
- Plugin,D16xL40mm
- Description
- 16mm 40mm 450V 82uF ±20% 插件,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9893
200+
$0.7700
500+
$0.7442
1000+
$0.7297
Welcome back, may I help you?