This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EPAG421ELL101ML40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EPAG421ELL101ML40S
JLCPCB Part #
C1606166
Package
Plugin,D16xL40mm
Description
-25℃~+105℃ 100uF 16mm 2000hrs@105℃ 40mm 420V 610mA@120Hz 7.5mm ±20% 插件,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8126
250+ $0.7016
500+ $0.6776
1000+ $0.6647
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons