
* Images are for reference only
ADS8365IPAGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8365IPAGR
- JLCPCB Part #
- C80901
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 16 20ppm/℃ 250kHz 4.75V~5.25V 40mA 4LSB 50kHz~5MHz、5MHz 6 88dB External External、Built-in Not supported Parallel port SAR Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3813
5+
$26.7354
30+
$25.4112
Welcome back, may I help you?