
* Images are for reference only
ADS1672IPAGG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1672IPAGG4
- JLCPCB Part #
- C1543478
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1 24 5V 625kHz LVDS TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0762
200+
$11.2520
500+
$10.8577
1000+
$10.6622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?