
* Images are for reference only
ADS5231IPAGG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5231IPAGG4
- JLCPCB Part #
- C6123454
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 12 40MHz Simultaneous sampling TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.9495
160+
$19.9305
480+
$19.2638
960+
$18.9352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?