
* Images are for reference only
ADP2371ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2371ACPZ-R7
- JLCPCB Part #
- C659172
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 13.5uA 3.2V~15V 800mA 800mV~14V Adjustable Buck Buck Built-in Yes LFCSP-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.2948
10+
$4.1998
30+
$4.1354
100+
$4.0709
Related Products
Welcome back, may I help you?