
* Images are for reference only
LTC3256EMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3256EMSE#PBF
- JLCPCB Part #
- C684377
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 2Ω 35uA 5.05V 5.5V~38V 600mA Step-down MSOP-16-EP Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$11.4552
10+
$9.8722
30+
$8.9073
100+
$8.0981
Related Products
Welcome back, may I help you?