
* Images are for reference only
ADG417BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG417BNZ
- JLCPCB Part #
- C209531
- Package
- PDIP-8
- Description
- -15V~15V、10.8V~13.2V -40℃~+85℃ 1 100ns 160ns 1:1 25Ω 55pF PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2951
10+
$1.2677
30+
$1.2500
100+
$1.2323
Welcome back, may I help you?