
* Images are for reference only
ADP3301AR-3-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3301AR-3-REEL
- JLCPCB Part #
- C3745630
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 100uVrms 12V 200mV@(100mA) 3V Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7902
200+
$0.6924
500+
$0.6683
1000+
$0.6571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?