
* Images are for reference only
ADC09QJ800AAV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC09QJ800AAV
- JLCPCB Part #
- C5215306
- Package
- FCBGA-144(10x10)
- Description
- -40℃~+85℃ 0.5LSB 1.1V、1.9V 4 53.5dB 7.2GHz~8.2GHz 800MHz 9 Built-in Built-in Multi-chip synchronization、Synchronous triggering Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$61.6655
30+
$58.4775
Welcome back, may I help you?