
* Images are for reference only
ADC09QJ1300AAV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC09QJ1300AAV
- JLCPCB Part #
- C2977171
- Package
- FCBGA-144(10x10)
- Description
- -40℃~+85℃ 0.3LSB 1.1V、1.9V 1.3GHz 4 53.5dB 800mV 9 Built-in Built-in Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.7606
30+
$76.4372