This website requires JavaScript.
no-image

* Images are for reference only

ADC09DJ800AAV

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADC09DJ800AAV
JLCPCB Part #
C5215302
Package
FCBGA-144(10x10)
Description
-40℃~+125℃ 1.05V~1.15V、1.8V~2V 2 800MHz 9 Serial port Yes FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 168

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.0300
100+ $36.8690

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons