
* Images are for reference only
SN74HC541APWLE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC541APWLE
- JLCPCB Part #
- C3754856
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 12ns@4.5V,50pF 160uA 2V~6V 7.8mA 7.8mA 74HC 8 Tri-State Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6216
200+
$0.2410
500+
$0.2329
1000+
$0.2281
Related Products
Welcome back, may I help you?