This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPH2-16-U-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
SPH2-16-U-SMT
JLCPCB Part #
C5900326
Package
SMD,P=0.8mm
Description
-40℃~+105℃ 0.8mm 1.2mm 16P 1A 2 250V Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2482
300+ $1.6954
600+ $1.6393
900+ $1.6104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons