This website requires JavaScript.
no-image

* Images are for reference only

MPH2-16-UA-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
MPH2-16-UA-SMT
JLCPCB Part #
C3333771
Package
SMD,P=1mm
Description
-40℃~+105℃ 1.5mm 1.9mm 16P 1A 1mm 1mm 2 250V Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5115
200+ $0.1979
500+ $0.1915
1000+ $0.1882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons