
* Images are for reference only
SPH2-10-U-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- SPH2-10-U-SMT
- JLCPCB Part #
- C7318099
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1.2mm 10P 1A 2 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2180
200+
$0.8860
400+
$0.8553
1000+
$0.8409
Welcome back, may I help you?