This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LHB-10-SA2

Extended
Manufacturer
ADAM TECH
MFR.Part #
LHB-10-SA2
JLCPCB Part #
C6287235
Package
Plugin,P=3.96mm
Description
-25℃~+105℃ 1 10P 250V 3.96mm 7A Brass Through Hole Tin White Plugin,P=3.96mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1459
200+ $0.4568
500+ $0.4424
1000+ $0.4344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons