This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15SH-A-07-TS-SMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
15SH-A-07-TS-SMT-T/R
JLCPCB Part #
C17344935
Package
-
Description
-25℃~+85℃ 1 1.5mm 1A 1x7P 50V 7 7P Brass Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0950
200+ $0.4367
500+ $0.4223
1000+ $0.4159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons