
* Images are for reference only
LHB-03-SA2
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-03-SA2
- JLCPCB Part #
- C3346537
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+105℃ 1 10.5mm 250V 3.2mm 3.81mm 3.96mm 3P 7A Brass Pin Header Through Hole Tin White 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
200+
$0.0471
500+
$0.0455
1000+
$0.0447
Welcome back, may I help you?