
* Images are for reference only
LHB-09-SB1
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-09-SB1
- JLCPCB Part #
- C17211119
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x9P 250V 3.96mm 5A 9 9P Brass PA66 Right Angle Tin UL94V-2 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1480
200+
$0.4592
500+
$0.4432
1000+
$0.4351
Welcome back, may I help you?