
* Images are for reference only
PCB-C-12-T-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCB-C-12-T-SMT
- JLCPCB Part #
- C6142122
- Package
- SMD,P=1mm
- Description
- -55℃~+85℃ 0.3mm 12P 1mm 5.59mm Double-Sided Contacts, Top and Bottom Entry Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4094
205+
$0.5622
492+
$0.5445
984+
$0.5348
Related Products
Welcome back, may I help you?