
* Images are for reference only
LHB-03-SB1
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-03-SB1
- JLCPCB Part #
- C17576973
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 5A Brass PA66 Right Angle Tin UL94V-2 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3570
200+
$0.1425
500+
$0.1376
1000+
$0.1354
Welcome back, may I help you?