
* Images are for reference only
BHR-16-VSG-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- BHR-16-VSG-SMT
- JLCPCB Part #
- C17431713
- Package
- SMD
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 250V 2x8P 3A 8 Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9140
180+
$1.1640
540+
$1.1239
1080+
$1.1046
Welcome back, may I help you?