
* Images are for reference only
HRS-2C-14-SG-SMT-P
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HRS-2C-14-SG-SMT-P
- JLCPCB Part #
- C5650388
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 2 2.15mm 250V Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3149
198+
$0.5250
528+
$0.5074
990+
$0.4994
Welcome back, may I help you?