This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDR-05-GR

Extended
Manufacturer
ADAM TECH
MFR.Part #
CDR-05-GR
JLCPCB Part #
C17515472
Package
Plugin
Description
-25℃~+85℃ 1 1x5P 2.54mm 2.5A 250V 5 5P Black Brass Gold PBT Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3342
200+ $0.1334
500+ $0.1289
1000+ $0.1268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons