
* Images are for reference only
RS2BE-18-G-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- RS2BE-18-G-SMT
- JLCPCB Part #
- C7298499
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 250V 3A 5.03mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5984
10+
$4.8229
36+
$4.3638
108+
$3.8982
504+
$3.6830
1008+
$3.5867
Welcome back, may I help you?