
ESMC-M-50-SGS-SMT-A-PP-T/R
- Manufacturer
- MFR.Part #
- ESMC-M-50-SGS-SMT-A-PP-T/R
- JLCPCB Part #
- C17389558
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 2 25 2x25P 50P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 50P | |
| Current Rating | 1.2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Pins Structure | 2x25P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 25 |

* Images are for reference only
ESMC-M-50-SGS-SMT-A-PP-T/R
Extended- Manufacturer
- MFR.Part #
- ESMC-M-50-SGS-SMT-A-PP-T/R
- JLCPCB Part #
- C17389558
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 2 25 2x25P 50P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESMC-M-50-SGS-SMT-A-PP-T/R
Extended- Manufacturer
- MFR.Part #
- ESMC-M-50-SGS-SMT-A-PP-T/R
- JLCPCB Part #
- C17389558
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 2 25 2x25P 50P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMC-M-50-SGS-SMT-A-PP-T/R Specifications
ESMC-M-50-SGS-SMT-A-PP-T/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 50P | |
| Current Rating | 1.2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Pins Structure | 2x25P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 25 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMC-M-50-SGS-SMT-A-PP-T/R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMC-M-50-SGS-SMT-A-PP-T/R Documents
ESMC-M-50-SGS-SMT-A-PP-T/R datasheets or manufacturer documentation.
Datasheet: ESMC-M-50-SGS-SMT-A-PP-T/R Datasheet (PDF)
ESMC-M-50-SGS-SMT-A-PP-T/R Schematic Symbol & PCB Footprint
The ESMC-M-50-SGS-SMT-A-PP-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.