This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBHR-A1-40-VG-HT

Extended
Manufacturer
ADAM TECH
MFR.Part #
HBHR-A1-40-VG-HT
JLCPCB Part #
C17386679
Package
Plugin
Description
-40℃~+105℃ 1.27mm 1A 2 2.54mm 20 250V 2x20P 40P Black Brass Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4446
160+ $2.5724
480+ $2.4854
960+ $2.4435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons