
* Images are for reference only
LHD-09-TRA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHD-09-TRA
- JLCPCB Part #
- C17638887
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1x9P 3.96mm 7A 9 9P Brass PA66 Right Angle UL94V-2 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
250+
$0.2345
500+
$0.2264
1000+
$0.2232
Welcome back, may I help you?