This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBHR-A1-30-VG-HT

Extended
Manufacturer
ADAM TECH
MFR.Part #
HBHR-A1-30-VG-HT
JLCPCB Part #
C17413528
Package
Plugin
Description
-40℃~+105℃ 1.27mm 15 1A 2 2.54mm 250V 2x15P 30P Black Brass Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2440
200+ $2.8899
400+ $2.7936
1000+ $2.7470

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons