
* Images are for reference only
HBHR-A1-10-VG-HT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HBHR-A1-10-VG-HT
- JLCPCB Part #
- C17406532
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 10P 1A 2 2.54mm 250V 2x5P 5 Black Brass Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6377
200+
$0.6535
380+
$0.6326
1140+
$0.6214
Welcome back, may I help you?