
* Images are for reference only
DME-F-06-S2-SQ
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DME-F-06-S2-SQ
- JLCPCB Part #
- C3320757
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 14.75mm 3 6.35mm 6.35mm 6P 9A Phosphor bronze Round Hole Through Hole Tin 插件,P=6.35mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
200+
$0.1927
500+
$0.1863
1000+
$0.1831
Welcome back, may I help you?