This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DME-F-04-S2-P-S

Extended
Manufacturer
ADAM TECH
MFR.Part #
DME-F-04-S2-P-S
JLCPCB Part #
C3320945
Package
Plugin,P=6.35mm
Description
-40℃~+105℃ 1 12A 14.75mm 4P 6.35mm Phosphor bronze Round Hole Through Hole Tin 插件,P=6.35mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3743
200+ $0.1448
500+ $0.1398
1000+ $0.1373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons