
* Images are for reference only
DME-F-12-S2-SQ
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DME-F-12-S2-SQ
- JLCPCB Part #
- C3321177
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12P 14.75mm 3 6.35mm 6.35mm 9A Phosphor bronze Round Hole Through Hole Tin 插件,P=6.35mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
250+
$0.3420
500+
$0.3292
1000+
$0.3244
Welcome back, may I help you?