
* Images are for reference only
ESMC-M-26-SGR-SMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- ESMC-M-26-SGR-SMT-T/R
- JLCPCB Part #
- C17251661
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 13 2 26P 2x13P Black Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9365
200+
$1.1721
600+
$1.1335
1200+
$1.1143
Welcome back, may I help you?