This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BHR-10-VSG-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
BHR-10-VSG-SMT
JLCPCB Part #
C17203793
Package
SMD
Description
-40℃~+105℃ 10P 2 2.54mm 2.54mm 250V 2x5P 3A 5 Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2566
260+ $0.5023
520+ $0.4846
1040+ $0.4765
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons